Part Details for EEUFB1H821L by Panasonic Electronic Components
Overview of EEUFB1H821L by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEUFB1H821L
EEUFB1H821L CAD Models
EEUFB1H821L Part Data Attributes
|
EEUFB1H821L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFB1H821L
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.41 mA | |
Manufacturer Series | FB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1485 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for EEUFB1H821L
This table gives cross-reference parts and alternative options found for EEUFB1H821L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFB1H821L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXJ50VB820MM20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | EEUFB1H821L vs LXJ50VB820MM20 |
UPL1H821MHH6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EEUFB1H821L vs UPL1H821MHH6CT |
RZL50VH821M22X41FT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | EEUFB1H821L vs RZL50VH821M22X41FT |
ELXZ500EFM821MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFB1H821L vs ELXZ500EFM821MK35S |
678D827M050FR2J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | EEUFB1H821L vs 678D827M050FR2J |
B41858D6827M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | EEUFB1H821L vs B41858D6827M008 |
UPL1H821MHH6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EEUFB1H821L vs UPL1H821MHH6CM |
678D827M050EU2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | EEUFB1H821L vs 678D827M050EU2C |
LXZ50VB820MM20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EEUFB1H821L vs LXZ50VB820MM20 |
ELXY500ETA821ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFB1H821L vs ELXY500ETA821ML25S |