-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7677
|
Newark | Cap, Alu Elec, 560Uf, 6.3V, Radial, Capacitance:560Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFC0J561 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5862 |
|
$0.1570 / $0.4120 | Buy Now |
DISTI #
70068432
|
RS | Capacitor, Aluminum Electrolytic, Al Electrolytic Cap, 560uF 6.3V 105Deg C | Panasonic Electronic Components EEUFC0J561 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.4540 | RFQ |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 6.3V, 20% +TOL, 20% -TOL, 560UF, THROUGH HOLE MOUNT | 98 |
|
$0.1486 / $0.2229 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 6.3V, 20% +TOL, 20% -TOL, 560UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC0J561) | 98 |
|
$0.1486 / $0.2229 | Buy Now |
DISTI #
EEUFC0J561
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 6.3VDC, Ø8x11.5mm Min Qty: 10 | 140 |
|
$0.2850 / $0.4250 | Buy Now |
DISTI #
EEUFC0J561
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUFC0J561) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC0J561
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC0J561
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03528 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 416.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |