EEUFC1C681LB
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC1C681LB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC1C681LB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-FC1C681LB
Avnet Americas Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1C681LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.1503
  • 2,000 $0.1472
  • 4,000 $0.1452
  • 6,000 $0.1410
  • 8,000 $0.1379
  • 10,000 $0.1353
  • 100,000 $0.1327
$0.1327 / $0.1503 Buy Now
DISTI # EEUFC1C681LB
Avnet Abacus Aluminum Electrolytic Capacitor, 680 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFC1C681LB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUFC1C681LB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC1C681LB by Panasonic Electronic Components

EEUFC1C681LB
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.1088 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
746.25 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC1C681LB
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC1C681LB

This table gives cross-reference parts and alternative options found for EEUFC1C681LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1C681LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2681LCM0820LYN4110 CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFC1C681LB vs 2681LCM0820LYN4110
1681LCM0820LYN7110 CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFC1C681LB vs 1681LCM0820LYN7110
8681LCM0820LYN7110 CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFC1C681LB vs 8681LCM0820LYN7110
1681LCM0820LYN511M CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFC1C681LB vs 1681LCM0820LYN511M
8681LCM0820LYN1110 CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFC1C681LB vs 8681LCM0820LYN1110
EEUFC1C681L Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUFC1C681LB vs EEUFC1C681L
2681LCM0820LYN311C CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFC1C681LB vs 2681LCM0820LYN311C
GF681M016F200 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF Capxon International Electronics Co Ltd EEUFC1C681LB vs GF681M016F200
NRSX681M16V8X20F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, NIC Components Corp EEUFC1C681LB vs NRSX681M16V8X20F1F
2681LCM0820LYN511B CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFC1C681LB vs 2681LCM0820LYN511B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC1C681LB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC1C681LB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFC1C681LB would you like to use for your alert(s)?
  • Please alert me when EEUFC1C681LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC1C681LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC1C681LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC1C681LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC1C681LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC1C681LB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: