Part Details for EEUFC1J101LJ by Panasonic Electronic Components
Overview of EEUFC1J101LJ by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEUFC1J101LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2733
|
Newark | Cap, 100Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFC1J101LJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$0.2150 / $0.5100 | Buy Now |
DISTI #
EEUFC1J101LJ
|
TME | Capacitor: electrolytic, THT, 100uF, 63VDC, Ø8x15mm, Pitch: 3.5mm Min Qty: 5000 | 0 |
|
$0.2430 | RFQ |
Part Details for EEUFC1J101LJ
EEUFC1J101LJ CAD Models
EEUFC1J101LJ Part Data Attributes
|
EEUFC1J101LJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1J101LJ
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.063 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 347.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EEUFC1J101LJ
This table gives cross-reference parts and alternative options found for EEUFC1J101LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1J101LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ630ETE101MH15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EEUFC1J101LJ vs ELXZ630ETE101MH15A |
ELXZ630ELL101MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EEUFC1J101LJ vs ELXZ630ELL101MH15S |
ELXZ630ETD101MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EEUFC1J101LJ vs ELXZ630ETD101MH15S |
ELXZ630ETD101MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EEUFC1J101LJ vs ELXZ630ETD101MH15C |
RF107M1JF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | EEUFC1J101LJ vs RF107M1JF15 |
TYRE1J107C15ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | TE Connectivity | EEUFC1J101LJ vs TYRE1J107C15ML |
ELXZ630ETE101MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EEUFC1J101LJ vs ELXZ630ETE101MH15S |
ELXZ630ELL101MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EEUFC1J101LJ vs ELXZ630ELL101MH15C |
ELXZ630ETE101MH15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EEUFC1J101LJ vs ELXZ630ETE101MH15N |
ELXZ630EC5101MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFC1J101LJ vs ELXZ630EC5101MH15D |