-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5108
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 20%, 63V, Radial, Capacitance:33Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mmrohs Compliant: Yes |Panasonic EEUFC1J330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2509 |
|
$0.1120 / $0.1330 | Buy Now |
DISTI #
62W7799
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 33 - F, - 20%, 63 V, 6.3 Mm Rohs Compliant: Yes |Panasonic EEUFC1J330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.4900 | Buy Now |
DISTI #
EEU-FC1J330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0687 / $0.0778 | Buy Now |
DISTI #
17T5108
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T5108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 695 Partner Stock |
|
$0.1190 / $0.3720 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1J330) | 42 |
|
$0.1370 / $0.1644 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33UF, THROUGH HOLE MOUNT | 42 |
|
$0.1370 / $0.1644 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33UF, THROUGH HOLE MOUNT | 680 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1J330) | 680 |
|
$0.2750 / $0.5500 | Buy Now |
DISTI #
EEUFC1J330
|
TME | Capacitor: electrolytic, low ESR, THT, 33uF, 63VDC, Ø6.3x11.2mm Min Qty: 5 | 3685 |
|
$0.1270 / $0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1J330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1J330
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |