-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9536
|
Newark | Cap, 22Uf, 100V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFC2A220B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 362 |
|
$0.1350 / $0.4900 | Buy Now |
DISTI #
EEU-FC2A220B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC2A220B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1080 / $0.1223 | Buy Now |
|
Future Electronics | CAP ALUM 22UF 20% 100V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1520 / $0.1660 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 100V, 20±% | 1218 |
|
$0.1333 / $0.2499 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 100V, 20±% (Also Known As: EEU-FC2A220B) | 1218 |
|
$0.1333 / $0.2499 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 100V, 20±% | 625 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 100V, 20±% (Also Known As: EEU-FC2A220B) | 625 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 100V, 20±% (Also Known As: EEU-FC2A220B) | 800 |
|
$0.2499 / $0.8330 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 100V, 20±% | 800 |
|
$0.2499 / $0.8330 | Buy Now |
DISTI #
EEUFC2A220B
|
TME | Capacitor: electrolytic, low ESR, THT, 22uF, 100VDC, Ø8x11.5mm Min Qty: 2000 | 0 |
|
$0.1880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC2A220B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC2A220B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 169 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC2A220B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC2A220B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
517D226M100BB6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFC2A220B vs 517D226M100BB6AE3 |
NRWA220M100V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFC2A220B vs NRWA220M100V8X11.5TBSTF |
B41858C9226M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | EEUFC2A220B vs B41858C9226M000 |
NRSZ220M100V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFC2A220B vs NRSZ220M100V8X11.5TRF |
NRSZ220M100V8X11.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | EEUFC2A220B vs NRSZ220M100V8X11.5TR |
B41858C9226M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | EEUFC2A220B vs B41858C9226M000 |