-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7902
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fk Series, 820 - F, - 20%, 35 V, 12.5 Mm Rohs Compliant: Yes |Panasonic EEUFK1V821 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1215 |
|
$0.9680 / $1.8500 | Buy Now |
DISTI #
EEU-FK1V821
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1V821) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6312 / $0.7147 | Buy Now |
DISTI #
V99:2348_11318480
|
Arrow Electronics | Cap Aluminum Lytic 820uF 35V 20% (12.5 X 20mm) Radial 5mm 1890mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1820 | Americas - 1755 |
|
$0.1884 / $0.2584 | Buy Now |
DISTI #
70359678
|
RS | 820uF 35V dc ALUM Electrolytic Capacitor, FK Radial Series 5000h 12.5(Dia.)x20mm | Panasonic Electronic Components EEUFK1V821 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 | RFQ |
DISTI #
EEUFK1V821
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 35VDC, Ø12.5x20mm Min Qty: 200 | 0 |
|
$0.9100 | RFQ |
DISTI #
EEUFK1V821
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFK1V821) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 820uF 20% 35V 105C 5000hrs 1890mA 5mm 12.5x20 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$1.2400 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFK1V821
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFK1V821
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.287 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1417.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFK1V821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFK1V821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1V827M12020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | EEUFK1V821 vs RD1V827M12020HL |
RD1V827M12020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | EEUFK1V821 vs RD1V827M12020JR |
RD1V827M12020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | EEUFK1V821 vs RD1V827M12020QR |
NRSZC821M35V12.5X20YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | EEUFK1V821 vs NRSZC821M35V12.5X20YF |
NRSZC821M35V12.5X20TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFK1V821 vs NRSZC821M35V12.5X20TBYF |
RD1V827M12020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | EEUFK1V821 vs RD1V827M12020MR |
RD1V827M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EEUFK1V821 vs RD1V827M12020SS |
B41888C7827M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | EEUFK1V821 vs B41888C7827M000 |
RD1V827M12020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | EEUFK1V821 vs RD1V827M12020JL |
RD1V827M12020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | EEUFK1V821 vs RD1V827M12020DL |