-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9544
|
Newark | Cap, 1000Uf, 6.3Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFM0J102B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1002 |
|
$0.1620 / $0.5780 | Buy Now |
DISTI #
EEU-FM0J102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM0J102B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1290 / $0.1461 | Buy Now |
DISTI #
EEU-FM0J102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM0J102B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1290 / $0.1461 | Buy Now |
DISTI #
EEUFM0J102B
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 6.3VDC, Ø10x12.5mm Min Qty: 2 | 416 |
|
$0.2620 / $0.5830 | Buy Now |
DISTI #
EEU-FM0J102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM0J102B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1290 / $0.1461 | Buy Now |
DISTI #
EEUFM0J102B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, � 20%, 4000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFM0J102B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
DISTI #
3347290
|
element14 Asia-Pacific | CAP, 1000UF, 6.3VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 296 |
|
$0.1959 / $0.6194 | Buy Now |
DISTI #
3254022
|
element14 Asia-Pacific | CAP, 1000UF, 6.3VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1002 |
|
$0.1959 / $0.6194 | Buy Now |
DISTI #
3347290
|
Farnell | CAP, 1000UF, 6.3VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 296 |
|
$0.1673 / $0.6744 | Buy Now |
DISTI #
3254022
|
Farnell | CAP, 1000UF, 6.3VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 1002 |
|
$0.1673 / $0.6744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM0J102B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM0J102B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 967.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM0J102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM0J102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXF1000MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM0J102B vs 6.3YXF1000MEFCKC10X12.5 |
6.3YXF1000MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM0J102B vs 6.3YXF1000MKC10X12.5 |
NRSG102M6.3V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFM0J102B vs NRSG102M6.3V10X12.5TB12.7MMPF |
EKZE6R3ETC102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFM0J102B vs EKZE6R3ETC102MJC5S |
B41821A2108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUFM0J102B vs B41821A2108M000 |
EKZE6R3ETA102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFM0J102B vs EKZE6R3ETA102MJC5S |
MALREKE05DC410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFM0J102B vs MALREKE05DC410B00K |
6.3ZL1000MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM0J102B vs 6.3ZL1000MKC10X12.5 |
6.3YXF1000MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM0J102B vs 6.3YXF1000MCE10X12.5 |
6.3ZL1000MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM0J102B vs 6.3ZL1000MCE10X12.5 |