-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5126
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 20%, 10V, Radial, Capacitance:470Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEUFM1A471 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4934 |
|
$0.1710 / $0.3780 | Buy Now |
DISTI #
EEU-FM1A471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1A471) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.0914 / $0.1035 | Buy Now |
DISTI #
17T5126
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T5126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1630 / $0.3700 | Buy Now |
DISTI #
70068554
|
RS | Capacitor, Aluminum Electrolytic, Cap 470 uF, Tol 20%, Vol-Rtg 10 VDC, Radial | Panasonic Electronic Components EEUFM1A471 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3730 / $0.4440 | RFQ |
DISTI #
EEU-FM1A471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1A471) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.0914 / $0.1035 | Buy Now |
DISTI #
17T5126
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T5126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1630 / $0.3700 | Buy Now |
DISTI #
EEUFM1A471
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 10VDC, Ø8x11.5mm Min Qty: 1 | 452 |
|
$0.1600 / $0.3660 | Buy Now |
DISTI #
EEU-FM1A471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1A471) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.0914 / $0.1035 | Buy Now |
DISTI #
17T5126
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T5126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1630 / $0.3700 | Buy Now |
DISTI #
EEUFM1A471
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFM1A471) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1A471
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1A471
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 712.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1A471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1A471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF1A477M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFM1A471 vs WF1A477M0811MFS |
10YXF470MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | EEUFM1A471 vs 10YXF470MEFCTA8X11.5 |
ML1A477M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EEUFM1A471 vs ML1A477M0811MFS |
EKZE100ERC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFM1A471 vs EKZE100ERC471MHB5D |
10YXF470MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1A471 vs 10YXF470MEFCCA8X11.5 |
MK1A477M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | EEUFM1A471 vs MK1A477M0811MDR |
10YXG470MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1A471 vs 10YXG470MEFCFA8X11.5 |
MK1A477M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EEUFM1A471 vs MK1A477M0811MFS |
10ZL470MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1A471 vs 10ZL470MCC8X11.5 |
MK1A477M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | EEUFM1A471 vs MK1A477M0811MJL |