-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4239
|
Newark | Cap, Alu Elec, 1200Uf, 16V, Radial, Capacitance:1200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1C122L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 323 |
|
$0.4020 / $0.7840 | Buy Now |
DISTI #
62W7928
|
Newark | Aluminium Electrolytic Capacitor, Fm Series, 1200 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1C122L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EEU-FM1C122L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1C122L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2321 / $0.2628 | Buy Now |
|
Quest Components | 157 |
|
$0.4500 / $0.9000 | Buy Now | |
DISTI #
EEU-FM1C122L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1C122L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2321 / $0.2628 | Buy Now |
DISTI #
EEUFM1C122L
|
TME | Capacitor: electrolytic, low ESR, THT, 1200uF, 16VDC, Ø10x25mm Min Qty: 1000 | 0 |
|
$0.4080 | RFQ |
DISTI #
EEUFM1C122L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFM1C122L) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure10 Dia. x 25mm Capacitance1.2mF Tolerance20% Voltage Rating16V | 1000 |
|
$0.2694 | Buy Now |
DISTI #
1855216
|
element14 Asia-Pacific | CAP, 1200F, 16V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 123 |
|
$0.3543 / $0.8045 | Buy Now |
DISTI #
1855216
|
Farnell | CAP, 1200F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 123 |
|
$0.3532 / $0.8717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1C122L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1C122L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.192 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1976 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1C122L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1C122L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF1025122M016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | EEUFM1C122L vs REF1025122M016B |