-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FM1H181LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 50 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1H181LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
EEU-FM1H181LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 50 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1H181LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
EEUFM1H181LB
|
TME | Capacitor: electrolytic, low ESR, THT, 180uF, 50VDC, Ø8x20mm, ±20% Min Qty: 2000 | 0 |
|
$0.2600 | RFQ |
DISTI #
EEU-FM1H181LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 50 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1H181LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
EEUFM1H181LB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 50 V, � 20%, 4000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFM1H181LB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3254052
|
element14 Asia-Pacific | CAP, 180UF, 50VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2256 / $0.7325 | Buy Now |
DISTI #
3347340
|
Farnell | CAP, 180UF, 50VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.3021 | Buy Now |
DISTI #
3254052
|
Farnell | CAP, 180UF, 50VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2297 / $0.4869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1H181LB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1H181LB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.09 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1001 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1H181LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1H181LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-500ERC181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFM1H181LB vs EKY-500ERC181MH20D |
NRSG181M50V8X20TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFM1H181LB vs NRSG181M50V8X20TRF |
50YXH180MEFCFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1H181LB vs 50YXH180MEFCFA8X20 |
50YXG180MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1H181LB vs 50YXG180MCC8X20 |
EKZE500EMC181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFM1H181LB vs EKZE500EMC181MH20D |
EKY-500EBC181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFM1H181LB vs EKY-500EBC181MH20D |
SY050M0180B3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EEUFM1H181LB vs SY050M0180B3F-0820 |
50ZLH180MEFCFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1H181LB vs 50ZLH180MEFCFA8X20 |
EKZE500ETB181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFM1H181LB vs EKZE500ETB181MH20D |
REF0820181M050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | EEUFM1H181LB vs REF0820181M050K |