-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7131
|
Avnet Americas | Aluminum Electrolytic Capacitor, 750 uF, 35 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt: 74AC7131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$0.7020 | Buy Now |
DISTI #
EEU-FP1V751
|
Avnet Americas | Aluminum Electrolytic Capacitor, 750 uF, 35 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FP1V751) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3834 / $0.4341 | Buy Now |
DISTI #
EEUFP1V751
|
TME | Capacitor: electrolytic, THT, 750uF, 35VDC, Ø10x20mm, Pitch: 5mm Min Qty: 200 | 0 |
|
$0.7700 | RFQ |
DISTI #
EEUFP1V751
|
Avnet Abacus | (Alt: EEUFP1V751) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFP1V751
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFP1V751
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 750 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2625 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |