-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3422
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 74R3422) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$0.9350 / $1.0400 | Buy Now |
DISTI #
EEU-FR1C332S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1C332S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6470 / $0.7326 | Buy Now |
DISTI #
70349239
|
RS | 3300uF 16V dc ALUM Electrolytic Capacitor, FR Radial Series 10000h 16(Dia.)x20mm | Panasonic Electronic Components EEUFR1C332S RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 | RFQ |
|
Future Electronics | EEU-FR Series 3300 uF 16 V 10 kHrs 105°C Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.6350 / $0.7500 | Buy Now |
|
Quest Components | 280 |
|
$0.6720 / $1.6800 | Buy Now | |
DISTI #
EEUFR1C332S
|
TME | Capacitor: electrolytic, low ESR, THT, 3300uF, 16VDC, Ø16x20mm Min Qty: 1 | 53 |
|
$0.7200 / $2.0200 | Buy Now |
|
Ameya Holding Limited | Panasonic FR 径向系列 3300μF 16 V 直流 铝电解电容器, ±20%容差 | 500-Authorized Distributor |
|
RFQ | |
DISTI #
EEUFR1C332S
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1C332S) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 3300uF 16V 17m100kHz 20% 3.3A100kHz PluginD16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1 |
|
$0.5450 / $0.5796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1C332S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1C332S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.528 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2640 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1C332S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1C332S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM-16V332MJ5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | EEUFR1C332S vs RJM-16V332MJ5#-S1 |
UHV1C332MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | EEUFR1C332S vs UHV1C332MHD6CM |
MAL217055332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1C332S vs MAL217055332E3 |
UHV1C332MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | EEUFR1C332S vs UHV1C332MHD6AA |
RGA332M1CBK-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | EEUFR1C332S vs RGA332M1CBK-1620P |
EKZM160EC5332ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | EEUFR1C332S vs EKZM160EC5332ML20S |
EKZH160EBC332ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFR1C332S vs EKZH160EBC332ML20S |
RJM-16V332MJ5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | EEUFR1C332S vs RJM-16V332MJ5#-GAT |
RXH332M1CBK-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Lelon Electronics Corp | EEUFR1C332S vs RXH332M1CBK-1620 |
NRZJ332M16V16X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1C332S vs NRZJ332M16V16X20F |