-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8027
|
Newark | Cap, Alu Elec, 4700Uf, 16V, Radial, Capacitance:4700Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1C472B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 249 |
|
$1.4200 / $2.0100 | Buy Now |
DISTI #
24AC4837
|
Newark | Cap, 4700Μf, 16V, 20%, Reel, Capacitance:4700Μf, Voltage Rating:16V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:25Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFR1C472B Min Qty: 2250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
EEU-FR1C472B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1C472B) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$0.7667 / $0.8681 | Buy Now |
|
Future Electronics | FR-A Series 16 V 4700 uF 105°C 10 KHrs 16x25mm LS=7.5 mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7650 / $0.8550 | Buy Now |
DISTI #
EEUFR1C472B
|
TME | Capacitor: electrolytic, low ESR, THT, 4700uF, 16VDC, Ø16x25mm Min Qty: 1 | 205 |
|
$0.9100 / $1.9700 | Buy Now |
DISTI #
EEUFR1C472B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFR1C472B) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 7250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1C472B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1C472B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.752 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3056 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1C472B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1C472B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQ1C478M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFR1C472B vs LQ1C478M16025CS |
16YXJ4700MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1C472B vs 16YXJ4700MCC16X25 |
B41821A4478M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUFR1C472B vs B41821A4478M002 |
B41821A4478M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUFR1C472B vs B41821A4478M001 |
B41821A4478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUFR1C472B vs B41821A4478M000 |
16YXJ4700MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1C472B vs 16YXJ4700MCA16X25 |
16YXJ4700MGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | EEUFR1C472B vs 16YXJ4700MGC16X25 |
16ZLH4700MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1C472B vs 16ZLH4700MCE16X25 |
16ZLH4700MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1C472B vs 16ZLH4700MEFCKC16X25 |
16ZLH4700MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF | Rubycon Corporation | EEUFR1C472B vs 16ZLH4700MEFCGC16X25 |