-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6306
|
Newark | Cap, Alu Elec, 1800Uf, 25V, Radial, Capacitance:1800Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1E182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7940 |
|
$0.7500 / $1.3300 | Buy Now |
DISTI #
EEU-FR1E182
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1E182) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4553 / $0.5155 | Buy Now |
DISTI #
EEU-FR1E182B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1E182B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.4553 / $0.5155 | Buy Now |
DISTI #
70349240
|
RS | 1800uF 25V dc ALUM Electrolytic Cap, FR Radial Series 10000h 12.5(Dia.)x25mm | Panasonic Electronic Components EEUFR1E182 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 | RFQ |
DISTI #
EEUFR1E182
|
TME | Capacitor: electrolytic, low ESR, THT, 1800uF, 25VDC, Ø12.5x25mm Min Qty: 1 | 1489 |
|
$0.3440 / $0.7040 | Buy Now |
DISTI #
EEUFR1E182
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1E182) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 33200 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 1800uF 20% 25V 105C 10000hrs 3190mA 5mm 12.5x25 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 25000 |
|
$0.4994 / $0.5397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1E182
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1E182
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2552 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1E182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1E182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH1800MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1E182 vs 25ZLH1800MCE12.5X25 |
25ZLH1800MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | EEUFR1E182 vs 25ZLH1800MEFCRX12.5X25 |
25ZLH1800MEFCSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | EEUFR1E182 vs 25ZLH1800MEFCSG12.5X25 |
25ZLH1800MEFCRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | EEUFR1E182 vs 25ZLH1800MEFCRK12.5X25 |
MK1E188M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | EEUFR1E182 vs MK1E188M12025HR |
25ZLH1800MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1E182 vs 25ZLH1800MEFCCE12.5X25 |
UHV1E182MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUFR1E182 vs UHV1E182MHD1TO |
MK1E188M12025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | EEUFR1E182 vs MK1E188M12025QR |
25ZLH1800MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | EEUFR1E182 vs 25ZLH1800MEFCRI12.5X25 |
25ZLH1800MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1E182 vs 25ZLH1800MKC12.5X25 |