-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8054
|
Newark | Aluminium Electrolytic Capacitor, Fr Series, 10 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1H100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0760 / $0.3700 | Buy Now |
DISTI #
83AK4265
|
Newark | Cap, Alu Elec, 10Uf, 50V, Radial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFR1H100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.3140 | Buy Now |
DISTI #
EEU-FR1H100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1H100) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0545 / $0.0617 | Buy Now |
DISTI #
70359685
|
RS | Aluminum Electrolytic Capacitor, 5000h 5 x 11mm, 10uF 50 V, FR Radial Series | Panasonic Electronic Components EEUFR1H100 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1270 | RFQ |
DISTI #
EEU-FR1H100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1H100) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0545 / $0.0617 | Buy Now |
DISTI #
EEUFR1H100
|
TME | Capacitor: electrolytic, low ESR, THT, 10uF, 50VDC, Ø5x11mm, ±20% Min Qty: 5 | 1 |
|
$0.0680 / $0.2800 | Buy Now |
DISTI #
EEU-FR1H100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1H100) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0545 / $0.0617 | Buy Now |
DISTI #
EEUFR1H100
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFR1H100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 1000 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2730 |
|
$0.0413 | Buy Now |
DISTI #
2217568
|
element14 Asia-Pacific | CAP, 10F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0888 / $0.3435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1H100
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1H100
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 137.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1H100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1H100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LFM0511RTN711J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H100 vs 1100LFM0511RTN711J |
2100LFM0511RTN011A | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H100 vs 2100LFM0511RTN011A |
1100LFM0511RTN211C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H100 vs 1100LFM0511RTN211C |
NRE-JL100M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1H100 vs NRE-JL100M50V5X11TBF |
1100LFM0511RTN211J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H100 vs 1100LFM0511RTN211J |
2100LFM0511RTN411C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H100 vs 2100LFM0511RTN411C |
2100LFM0511RTN511R | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H100 vs 2100LFM0511RTN511R |
8100LFM0511RTN911D | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H100 vs 8100LFM0511RTN911D |
ML1H106M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EEUFR1H100 vs ML1H106M05011TS |
2100LFM0511RTN011R | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H100 vs 2100LFM0511RTN011R |