-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7279
|
Newark | Cap, Alu Elec, 82Uf, 63V, Radial, Capacitance:82Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFR1J820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 648 |
|
$0.2030 / $0.5680 | Buy Now |
DISTI #
EEU-FR1J820
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 63 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1J820) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1295 / $0.1467 | Buy Now |
DISTI #
70359701
|
RS | 82uF 63 V dc Aluminum Capacitor, FR Series 6000h 8 x 11.5mm | Panasonic Electronic Components EEUFR1J820 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2990 / $0.4280 | RFQ |
DISTI #
EEUFR1J820
|
TME | Capacitor: electrolytic, low ESR, THT, 82uF, 63VDC, Ø8x11.5mm, ±20% Min Qty: 1 | 900 |
|
$0.1530 / $0.6400 | Buy Now |
DISTI #
EEUFR1J820
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 63 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: EEUFR1J820) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 11000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 82uF 20% 63V 105C 6000hrs 566mA 3.5mm 8x11.5 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 8800 |
|
$0.1542 / $0.1666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1J820
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1J820
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05166 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 396.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1J820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1J820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLH82MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J820 vs 63ZLH82MEFCCA8X11.5 |
63ZLH82MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF | Rubycon Corporation | EEUFR1J820 vs 63ZLH82MEFCT78X11.5 |
63ZLH82MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J820 vs 63ZLH82MFA8X11.5 |
63ZLH82MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J820 vs 63ZLH82MCE8X11.5 |
63ZLH82MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J820 vs 63ZLH82MEFCFA8X11.5 |
63ZLH82MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J820 vs 63ZLH82MKC8X11.5 |
LQ1J826M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFR1J820 vs LQ1J826M0811MTS |
LQ1J826M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFR1J820 vs LQ1J826M0811MFS |
NRSH820M63V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1J820 vs NRSH820M63V8X11.5TBSTF |
63ZLH82MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J820 vs 63ZLH82MEFCCE8X11.5 |