-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4407
|
Newark | Cap, Alu Elec, 1500Uf, 35V, Radial, Capacitance:1500Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1V152SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 1500 |
|
$1.7700 | Buy Now |
DISTI #
42AC0774
|
Newark | Cap, 1500Μf, 35V, 20%, Reel, Capacitance:1500Μf, Voltage Rating:35V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:20Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFR1V152SB Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
EEU-FR1V152SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1V152SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6707 / $0.7594 | Buy Now |
|
Future Electronics | CAP ALUM 1500UF 20% 35V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6700 / $0.7500 | Buy Now |
DISTI #
EEUFR1V152SB
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 35VDC, Ø16x20mm Min Qty: 2 | 2952 |
|
$0.5420 / $1.1810 | Buy Now |
DISTI #
EEUFR1V152SB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFR1V152SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 500 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 1500uF 20% 35V 105C 10000hrs 3300mA 7.5mm 16x20 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$0.6983 / $0.7504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1V152SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1V152SB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.525 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2640 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1V152SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1V152SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V158M16020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EEUFR1V152SB vs MK1V158M16020SS |
MK1V158M16020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EEUFR1V152SB vs MK1V158M16020HR |
MK1V158M16020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EEUFR1V152SB vs MK1V158M16020JR |
MK1V158M16020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EEUFR1V152SB vs MK1V158M16020DL |
35ZLH1500MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EEUFR1V152SB vs 35ZLH1500MCE16X20 |
35ZLH1500M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EEUFR1V152SB vs 35ZLH1500M16X20 |
B41821F7158M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUFR1V152SB vs B41821F7158M001 |
B41821F7158M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUFR1V152SB vs B41821F7158M004 |
MAL217050152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1V152SB vs MAL217050152E3 |
35ZLH1500MCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EEUFR1V152SB vs 35ZLH1500MCC16X20 |