-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8096
|
Newark | Cap, Alu Elec, 180Uf, 35V, Radial, Capacitance:180µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFR1V181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17280 |
|
$0.1490 / $0.3720 | Buy Now |
DISTI #
EEU-FR1V181
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 35 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1V181) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1244 / $0.1409 | Buy Now |
DISTI #
EEUFR1V181
|
TME | Capacitor: electrolytic, low ESR, THT, 180uF, 35VDC, Ø8x11.5mm Min Qty: 10 | 12780 |
|
$0.0950 / $0.2320 | Buy Now |
DISTI #
EEUFR1V181
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 35 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: EEUFR1V181) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 24800 |
|
Buy Now | |
DISTI #
C1S600600480734
|
Chip1Stop | Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105A?A℃ Bulk RoHS: Compliant | 1200 |
|
$0.1680 / $0.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1V181
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1V181
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1V181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1V181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ181M35V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | EEUFR1V181 vs NRZJ181M35V8X11.5F3F |
35ZLJ180MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1V181 vs 35ZLJ180MKC8X11.5 |
EKZN350ELL181MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFR1V181 vs EKZN350ELL181MHB5D |
NRZJ181M35V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1V181 vs NRZJ181M35V8X11.5F |
NRZJ181M35V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | EEUFR1V181 vs NRZJ181M35V8X11.5TBNF |
NRZJ181M35V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | EEUFR1V181 vs NRZJ181M35V8X11.5SP7.5LSF |
ESL187M035AGMDA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEUFR1V181 vs ESL187M035AGMDA |
EKYB350ETD181MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFR1V181 vs EKYB350ETD181MHB5D |
LQ1V187M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFR1V181 vs LQ1V187M0811MCS |
35ZLJ180MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | EEUFR1V181 vs 35ZLJ180MT78X11.5 |