EEUFS1J391B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor,

Overview of EEUFS1J391B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for EEUFS1J391B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEUFS1J391B
Avnet Abacus Electrolytic Capacitor, 390 �F, 63 V, � 20%, Radial Leaded, 10000 hours @ 105�C, Polar - Tape and Reel (Alt: EEUFS1J391B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUFS1J391B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFS1J391B by Panasonic Electronic Components

EEUFS1J391B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Panasonic
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.2457 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1186.5 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFS1J391B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EEUFS1J391B

This table gives cross-reference parts and alternative options found for EEUFS1J391B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1J391B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63ZLJ390M12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF Rubycon Corporation EEUFS1J391B vs 63ZLJ390M12.5X20
EKYB630ELL391MK20S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUFS1J391B vs EKYB630ELL391MK20S
EEUFS1J391 Aluminum Electrolytic Capacitor, Panasonic Electronic Components EEUFS1J391B vs EEUFS1J391
63ZLH390M12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Rubycon Corporation EEUFS1J391B vs 63ZLH390M12.5X20
NRZJ391M63V12.5X20TB15MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, NIC Components Corp EEUFS1J391B vs NRZJ391M63V12.5X20TB15MMPNF
EKZN630EC3391MK20S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con EEUFS1J391B vs EKZN630EC3391MK20S
EKYB630ETD391MK20S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUFS1J391B vs EKYB630ETD391MK20S
63ZLJ390MG412.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF Rubycon Corporation EEUFS1J391B vs 63ZLJ390MG412.5X20
EKYA630ELL391MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EEUFS1J391B vs EKYA630ELL391MK20S
NRSH391M63V12.5X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, NIC Components Corp EEUFS1J391B vs NRSH391M63V12.5X20SP7.5LLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFS1J391B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFS1J391B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFS1J391B would you like to use for your alert(s)?
  • Please alert me when EEUFS1J391B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFS1J391B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFS1J391B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFS1J391B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFS1J391B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFS1J391B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: