EEUFS2A470LB
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor,

Overview of EEUFS2A470LB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for EEUFS2A470LB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63AC9432
Newark Cap, 47µf, 100V, 20%, Capacitance:47µf, Voltage Rating:100V, Product Range:Fs Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:5Mm, Height:15Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFS2A470LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 617
  • 1 $0.6270
  • 10 $0.3770
  • 25 $0.3520
  • 50 $0.3260
  • 100 $0.3010
  • 500 $0.2510
$0.2510 / $0.6270 Buy Now
DISTI # EEU-FS2A470LB
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 100 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FS2A470LB) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 5,000 $0.1930
  • 7,000 $0.1891
  • 12,000 $0.1865
  • 25,000 $0.1812
  • 50,000 $0.1772
  • 250,000 $0.1738
  • 500,000 $0.1705
$0.1705 / $0.1930 Buy Now
DISTI # 63AC9432
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 100 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: 63AC9432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.6270
  • 10 $0.3770
  • 25 $0.3520
  • 50 $0.3260
  • 100 $0.3010
$0.3010 / $0.6270 Buy Now
DISTI # EEUFS2A470LB
TME Capacitor: electrolytic, low ESR, THT, 47uF, 100VDC, Ø8x15mm, ±20% Min Qty: 500 0
  • 500 $0.2850
$0.2850 RFQ
DISTI # EEUFS2A470LB
Avnet Abacus - Tape and Reel (Alt: EEUFS2A470LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUFS2A470LB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFS2A470LB by Panasonic Electronic Components

EEUFS2A470LB
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.047 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
413 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFS2A470LB
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EEUFS2A470LB

This table gives cross-reference parts and alternative options found for EEUFS2A470LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS2A470LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKZN101ETC470MH15D Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUFS2A470LB vs EKZN101ETC470MH15D
EST476M100AG4AA Aluminum Electrolytic Capacitor, KEMET Corporation EEUFS2A470LB vs EST476M100AG4AA
MK2A476M08015MR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Samwha Electronics EEUFS2A470LB vs MK2A476M08015MR
MK2A476M08015HL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Samwha Electronics EEUFS2A470LB vs MK2A476M08015HL
MK2A476M08015TS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics EEUFS2A470LB vs MK2A476M08015TS
EST476M100AG4JA Aluminum Electrolytic Capacitor, KEMET Corporation EEUFS2A470LB vs EST476M100AG4JA
EST476M100AG4DA Aluminum Electrolytic Capacitor, KEMET Corporation EEUFS2A470LB vs EST476M100AG4DA
EEUFS2A470L Aluminum Electrolytic Capacitor, Panasonic Electronic Components EEUFS2A470LB vs EEUFS2A470L
EKZN101ELL470MH15D Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUFS2A470LB vs EKZN101ELL470MH15D
EST476M100AG4EA Aluminum Electrolytic Capacitor, KEMET Corporation EEUFS2A470LB vs EST476M100AG4EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFS2A470LB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFS2A470LB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFS2A470LB would you like to use for your alert(s)?
  • Please alert me when EEUFS2A470LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFS2A470LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFS2A470LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFS2A470LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFS2A470LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFS2A470LB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: