Datasheets
EEUHD1H2R2H by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF,

Part Details for EEUHD1H2R2H by Panasonic Electronic Components

Overview of EEUHD1H2R2H by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EEUHD1H2R2H

EEUHD1H2R2H CAD Models

EEUHD1H2R2H Part Data Attributes

EEUHD1H2R2H Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEUHD1H2R2H Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Panasonic
Capacitance 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.003 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Ripple Current 18 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish TIN
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for EEUHD1H2R2H

This table gives cross-reference parts and alternative options found for EEUHD1H2R2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1H2R2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRSZ2R2M50V5X11TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUHD1H2R2H vs NRSZ2R2M50V5X11TBF1F
82R2LFM0511LMN5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd EEUHD1H2R2H vs 82R2LFM0511LMN5B
82R2LFM0511LFN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd EEUHD1H2R2H vs 82R2LFM0511LFN0F
82R2LFM0511LEN511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd EEUHD1H2R2H vs 82R2LFM0511LEN511C
22R2LFM0511LEN911A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd EEUHD1H2R2H vs 22R2LFM0511LEN911A
NRSY2R2M50V5X11SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp EEUHD1H2R2H vs NRSY2R2M50V5X11SP7.5LLF
RAS2R2M50TB5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, IBS Electronics Inc EEUHD1H2R2H vs RAS2R2M50TB5X11
NRWY2R2M50V5X11SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp EEUHD1H2R2H vs NRWY2R2M50V5X11SPF
B41042A6225M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, TDK Corporation EEUHD1H2R2H vs B41042A6225M007
82R2LFM0511LF05N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd EEUHD1H2R2H vs 82R2LFM0511LF05N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUHD1H2R2H by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUHD1H2R2H by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUHD1H2R2H would you like to use for your alert(s)?
  • Please alert me when EEUHD1H2R2H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUHD1H2R2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUHD1H2R2H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUHD1H2R2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUHD1H2R2H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUHD1H2R2H by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: