-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51681758
|
Verical | Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 2.5mm 2.3mA 1000h 105°C Automotive Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 200 Date Code: 1314 | Americas - 1200 |
|
$0.1541 / $0.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1HR22
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1HR22
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Manufacturer Series | HD | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.3 mA | |
Series | EEU-HD | |
Terminal Pitch | 2.5 mm |
This table gives cross-reference parts and alternative options found for EEUHD1HR22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1HR22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RASR22M50CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | EEUHD1HR22 vs RASR22M50CF35X11 |
EKME500ELLR22ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | United Chemi-Con Inc | EEUHD1HR22 vs EKME500ELLR22ME11N |
ECA1HFGR22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEUHD1HR22 vs ECA1HFGR22 |
ECA1HHGR22B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUHD1HR22 vs ECA1HHGR22B |
GXM1HR22M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Gemmy Electronics Co Ltd | EEUHD1HR22 vs GXM1HR22M |
RASR22M50TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | EEUHD1HR22 vs RASR22M50TB5X11 |
EKME500ELLR22ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | United Chemi-Con Inc | EEUHD1HR22 vs EKME500ELLR22ME11M |
UVZ1HR22MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | EEUHD1HR22 vs UVZ1HR22MDD1FV |
UKT1HR22MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | EEUHD1HR22 vs UKT1HR22MDD1FV |
UVZ1HR22MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUHD1HR22 vs UVZ1HR22MDD |