-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2846
|
Newark | Cap, 330Μf, 35V, 20%, Capacitance:330Μf, Voltage Rating:35V, Product Range:Hd Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:12.5Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEUHD1V331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 / $1.3500 | Buy Now |
DISTI #
EEU-HD1V331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1V331) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3965 / $0.4490 | Buy Now |
DISTI #
70359733
|
RS | 330uF 35V dc ALUM Electrolytic Capacitor, HD RADIAL Series 2000h 10(Dia.)x12.5mm | Panasonic Electronic Components EEUHD1V331 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 | RFQ |
DISTI #
EEU-HD1V331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1V331) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3965 / $0.4490 | Buy Now |
DISTI #
EEUHD1V331
|
TME | Capacitor: electrolytic, THT, 330uF, 35VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.5550 | RFQ |
DISTI #
EEU-HD1V331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1V331) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3965 / $0.4490 | Buy Now |
DISTI #
EEUHD1V331
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUHD1V331) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1973492
|
element14 Asia-Pacific | CAP, 330F, 35V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4807 / $1.0406 | Buy Now |
DISTI #
1973492
|
Farnell | CAP, 330F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.4894 / $1.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1V331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1V331
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1V331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1V331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJA331M1VBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EEUHD1V331 vs RJA331M1VBK-1012S |
NRWP331M35V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUHD1V331 vs NRWP331M35V10X12.5F |