Part Details for EEUMG2W100 by Panasonic Electronic Components
Overview of EEUMG2W100 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEUMG2W100
EEUMG2W100 CAD Models
EEUMG2W100 Part Data Attributes
|
EEUMG2W100
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUMG2W100
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.28 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EEUMG2W100
This table gives cross-reference parts and alternative options found for EEUMG2W100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUMG2W100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VBMAB20WPN78F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUMG2W100 vs 8100VBMAB20WPN78F0 |
450YK10MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | EEUMG2W100 vs 450YK10MEFCCC12.5X20 |
2100VBMAB20WPN785B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUMG2W100 vs 2100VBMAB20WPN785B |
2100VBMAB20WPN28EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUMG2W100 vs 2100VBMAB20WPN28EM |
8100VBMAB20WPN38EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUMG2W100 vs 8100VBMAB20WPN38EP |
2100VBMAB20WPN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUMG2W100 vs 2100VBMAB20WPN98E0 |
8100VBMAB20WPN781P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUMG2W100 vs 8100VBMAB20WPN781P |
8100VBMAB20WPN58EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUMG2W100 vs 8100VBMAB20WPN58EC |
8100VBMAB20WPN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUMG2W100 vs 8100VBMAB20WPN981C |
8100VBMAB20WPN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUMG2W100 vs 8100VBMAB20WPN48FC |