-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TP1V101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 3000 hours @ 125°C, Radial Leaded - Bulk (Alt: EEU-TP1V101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 11600 |
|
$0.3966 | Buy Now |
DISTI #
EEU-TP1V101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 3000 hours @ 125°C, Radial Leaded - Bulk (Alt: EEU-TP1V101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 11600 |
|
$0.3966 | Buy Now |
DISTI #
EEUTP1V101
|
TME | Capacitor: electrolytic, THT, 100uF, 35VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.5960 | RFQ |
DISTI #
EEU-TP1V101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 3000 hours @ 125°C, Radial Leaded - Bulk (Alt: EEU-TP1V101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 11600 |
|
$0.3966 | Buy Now |
DISTI #
1890559
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4447 / $1.2528 | Buy Now |
DISTI #
1890559
|
Farnell | CAP, 100F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.4309 / $1.4238 | Buy Now |
|
LCSC | 100uF 35V 190m100kHz 20% 580mA100kHz PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 35 |
|
$0.3954 / $0.7192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUTP1V101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUTP1V101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 325 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUTP1V101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUTP1V101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXH350ETD101MJC5H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUTP1V101 vs EGXH350ETD101MJC5H |
EGXH350ELL101MJC5H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUTP1V101 vs EGXH350ELL101MJC5H |