-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5476
|
Newark | Reel Rohs-Prc |Kemet EEV336M025S9GAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1160 | Buy Now |
DISTI #
399-EEV336M025S9GAACT-ND
|
DigiKey | CAP ALUM 33UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0724 / $0.4200 | Buy Now |
DISTI #
80-EEV336M025S9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 33uF 20% 520 mOhms AEC-Q200 RoHS: Compliant | 12612 |
|
$0.0790 / $0.4100 | Buy Now |
DISTI #
70971269
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 25VDC, 6.3uF, 6.3 x 5.4 | KEMET EEV336M025S9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0736 | Buy Now |
DISTI #
EEV336M025S9GAA
|
TME | Capacitor: electrolytic, SMD, 33uF, 25VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.1250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV336M025S9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV336M025S9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0083 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 168 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEV336M025S9GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEV336M025S9GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWF1E330MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEV336M025S9GAA vs UWF1E330MCL1GB |
UWT1E330MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEV336M025S9GAA vs UWT1E330MCL1GB |
EXV336M025A9GAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | KEMET Corporation | EEV336M025S9GAA vs EXV336M025A9GAA |
EXV336M025S9GAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEV336M025S9GAA vs EXV336M025S9GAA |