Part Details for EEVFK0J102P by Panasonic Electronic Components
Overview of EEVFK0J102P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK0J102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 1mf, 6.3V, 20±% | 400 |
|
$0.4250 / $0.8500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 6.3V, 20±% (Also Known As: EEV-FK0J102P) | 400 |
|
$0.4250 / $0.8500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 6.3V, 20±% | 327 |
|
$0.3675 / $1.2250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 6.3V, 20±% (Also Known As: EEV-FK0J102P) | 327 |
|
$0.3675 / $1.2250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 6.3V, 20±% (Also Known As: EEV-FK0J102P) | 189 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 6.3V, 20±% | 189 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 6.3V, 20±% | 66 |
|
$3.6038 / $5.8440 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 6.3V, 20±% (Also Known As: EEV-FK0J102P) | 66 |
|
$3.6038 / $5.8440 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3500 |
|
RFQ |
Part Details for EEVFK0J102P
EEVFK0J102P CAD Models
EEVFK0J102P Part Data Attributes
|
EEVFK0J102P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK0J102P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 3333, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.063 mA | |
Length | 9.9 mm | |
Manufacturer Series | FK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 450 mA | |
Series | EEFK(6.3V,RNC) | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for EEVFK0J102P
This table gives cross-reference parts and alternative options found for EEVFK0J102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK0J102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6CE1000FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333 | SUN Electronic Industries Corporation | EEVFK0J102P vs 6CE1000FS |
108ACZ6R3M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 3333, LEAD FREE | Illinois Capacitor Inc | EEVFK0J102P vs 108ACZ6R3M |
AVRF108M06F24T-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EEVFK0J102P vs AVRF108M06F24T-F |
EEEFK0J102AL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEVFK0J102P vs EEEFK0J102AL |