Part Details for EEVFK0J331P by Panasonic Electronic Components
Overview of EEVFK0J331P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK0J331P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 330uf, 6.3V, 20±% | 5275 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 6.3V, 20±% (Also Known As: EEV-FK0J331P) | 5275 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 6.3V, 20±% | 784 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 6.3V, 20±% (Also Known As: EEV-FK0J331P) | 784 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 6.3V, 20±% (Also Known As: EEV-FK0J331P) | 504 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 6.3V, 20±% | 504 |
|
$0.1650 / $0.5500 | Buy Now |
|
Avnet Abacus | ELCO SMD 330uF 6.3V 105C 2000h Low Impedance 8x6.2 reel sizecode:E Pb, NOT RoHS conform RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for EEVFK0J331P
EEVFK0J331P CAD Models
EEVFK0J331P Part Data Attributes
|
EEVFK0J331P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK0J331P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 3333, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02079 mA | |
Length | 9 mm | |
Manufacturer Series | FK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 225 mA | |
Series | EEFK(6.3V,RNC) | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |