Part Details for EEVFK0J331XP by Panasonic Electronic Components
Overview of EEVFK0J331XP by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK0J331XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 584 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 330uf, 6.3V, 20±% | 3350 |
|
$0.1625 / $0.3900 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 6.3V, 20±% (Also Known As: EEV-FK0J331XP) | 3350 |
|
$0.1625 / $0.3900 | Buy Now |
Part Details for EEVFK0J331XP
EEVFK0J331XP CAD Models
EEVFK0J331XP Part Data Attributes
|
EEVFK0J331XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK0J331XP
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2626, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02079 mA | |
Length | 7 mm | |
Manufacturer Series | FK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 210 mA | |
Series | EEFK(6.3V,RNC) | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EEVFK0J331XP
This table gives cross-reference parts and alternative options found for EEVFK0J331XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK0J331XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0J337M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EEVFK0J331XP vs RC0J337M6L07KVR |
EEEFN0J331XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | EEVFK0J331XP vs EEEFN0J331XP |
EMZA6R3ADA331MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | EEVFK0J331XP vs EMZA6R3ADA331MF80G |
EMVY6R3ADA331MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | EEVFK0J331XP vs EMVY6R3ADA331MF80G |