Part Details for EEVFK1A221XP by Panasonic Electronic Components
Overview of EEVFK1A221XP by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK1A221XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 220uf, 10V, 20±% | 162 |
|
$0.2940 / $0.6300 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 10V, 20±% (Also Known As: EEV-FK1A221XP) | 162 |
|
$0.2940 / $0.6300 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 10V, 20±% (Also Known As: EEV-FK1A221XP) | 146 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 10V, 20±% | 146 |
|
$0.5250 / $1.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25351 |
|
RFQ |
Part Details for EEVFK1A221XP
EEVFK1A221XP CAD Models
EEVFK1A221XP Part Data Attributes
|
EEVFK1A221XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1A221XP
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2626, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7 mm | |
Manufacturer Series | FK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 210 mA | |
Series | EEFK(10V,RNC) | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EEVFK1A221XP
This table gives cross-reference parts and alternative options found for EEVFK1A221XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1A221XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1A227M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EEVFK1A221XP vs RC1A227M6L07KVR |
CK1A227M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EEVFK1A221XP vs CK1A227M6L07KVR |
EMZA100ADA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | EEVFK1A221XP vs EMZA100ADA221MF80G |
EEVFK1A221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1A221XP vs EEVFK1A221M |
EEVFK1A221R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1A221XP vs EEVFK1A221R |
10CV220AX+E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount | SUN Electronic Industries Corporation | EEVFK1A221XP vs 10CV220AX+E |
CM1A227M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EEVFK1A221XP vs CM1A227M6L07KVR |