Part Details for EEVFK1A471P by Panasonic Electronic Components
Overview of EEVFK1A471P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK1A471P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 470uf, 10V, 20±% (Also Known As: EEV-FK1A471P) | 623 |
|
$0.0594 / $0.1320 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 10V, 20±% | 623 |
|
$0.0594 / $0.1320 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 10V, 20±% (Also Known As: EEV-FK1A471P) | 276 |
|
$0.7566 / $1.8915 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 10V, 20±% | 276 |
|
$0.7566 / $1.8915 | Buy Now |
|
Avnet Abacus | ELCO SMD 470uF 10V 105C 5000h Low Impedance 8x10.2 reel sizecode:F Pb, NOT RoHS conform RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for EEVFK1A471P
EEVFK1A471P CAD Models
EEVFK1A471P Part Data Attributes
|
EEVFK1A471P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1A471P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, 3333, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 9.9 mm | |
Manufacturer Series | FK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 450 mA | |
Series | EEFK(10V,RNC) | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for EEVFK1A471P
This table gives cross-reference parts and alternative options found for EEVFK1A471P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1A471P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFH1A471L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEVFK1A471P vs EEEFH1A471L |
EEVFK1A471GM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1A471P vs EEVFK1A471GM |
EEVFK1A471GQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1A471P vs EEVFK1A471GQ |
EEVFK1A471GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1A471P vs EEVFK1A471GP |