-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5205
|
Newark | Cap, 470Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:50V, Esr:0.15Ohm, Product Range:Tg Series, Lifetime @ Temperature:2000 Hours @ 125°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEVTG1H471M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 112 |
|
$2.3600 | Buy Now |
DISTI #
EEV-TG1H471M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEV-TG1H471M) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8978 / $1.0165 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 6767 | 100 |
|
$1.3650 / $2.7300 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 6767 (Also Known As: EEV-TG1H471M) | 100 |
|
$1.3650 / $2.7300 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 6767 (Also Known As: EEV-TG1H471M) | 40 |
|
$6.4750 / $10.5000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 6767 | 40 |
|
$6.4750 / $10.5000 | Buy Now |
DISTI #
EEV-TG1H471M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEV-TG1H471M) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8978 / $1.0165 | Buy Now |
DISTI #
EEVTG1H471M
|
TME | Capacitor: electrolytic, SMD, 470uF, 50VDC, Ø16x16.5mm, 2000h Min Qty: 125 | 0 |
|
$1.3100 | RFQ |
DISTI #
EEV-TG1H471M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEV-TG1H471M) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8978 / $1.0165 | Buy Now |
DISTI #
EEVTG1H471M
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEVTG1H471M) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVTG1H471M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVTG1H471M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.235 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 585 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for EEVTG1H471M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVTG1H471M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCZ1H471MNS1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767, CHIP | Nichicon Corporation | EEVTG1H471M vs UCZ1H471MNS1MS |