Part Details for EFD-2020-3BE by Bimba Manufacturing Company
Results Overview of EFD-2020-3BE by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFD-2020-3BE Information
EFD-2020-3BE by Bimba Manufacturing Company is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106262-0202001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP+8S STB, Right Angle, Header. | |
| 54122-520202050LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 20 Positions | |
| 71922-020LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 20Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Price & Stock for EFD-2020-3BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75439381
|
RS | CYLINDER, DBL END ROD, EF-I, 20MM BORE, STROKE: 20 MM(S), THREADED FRONT & REAR Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$151.4700 / $164.6400 | RFQ |