There are no models available for this part yet.
Overview of EFD01A-32-S-D by Wave Tech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for EFD01A-32-S-D by Wave Tech Co Ltd
Part Data Attributes for EFD01A-32-S-D by Wave Tech Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WAVE TECH CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
1.62 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Alternate Parts for EFD01A-32-S-D
This table gives cross-reference parts and alternative options found for EFD01A-32-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFD01A-32-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008352032752007 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | EFD01A-32-S-D vs 008352032752007 |
ARS-02-32-GD50-4S | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | EFD01A-32-S-D vs ARS-02-32-GD50-4S |
2712-32-10-1W | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | EFD01A-32-S-D vs 2712-32-10-1W |
34032200 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | EFD01A-32-S-D vs 34032200 |
BL2-01FTT-032U | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | EFD01A-32-S-D vs BL2-01FTT-032U |
2223-32-S-02 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | EFD01A-32-S-D vs 2223-32-S-02 |
RS232SG | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | EFD01A-32-S-D vs RS232SG |
1893600322 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Acmelux Taiwan Inc | EFD01A-32-S-D vs 1893600322 |
008352032751830 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | EFD01A-32-S-D vs 008352032751830 |
2228-32-S-30 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | EFD01A-32-S-D vs 2228-32-S-30 |