Part Details for EFDKS1CK505D132LH by Eaton Corporation
Overview of EFDKS1CK505D132LH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS1CK505D132LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKS1CK505D132LH
|
Avnet Americas | - Bulk (Alt: EFDKS1CK505D132LH) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7792 / $1.9738 | Buy Now |
DISTI #
504-EFDKS1CK505D132L
|
Mouser Electronics | Film Capacitors CAP FILM 5uF 10% 1200VDC RAD RoHS: Compliant | 0 |
|
$1.8200 / $4.4500 | Order Now |
|
Future Electronics | FDKS Series 1200 v 5 uf 10% LS=27.5mm 32x37x22 DC-Link Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.5000 / $2.8400 | Buy Now |
Part Details for EFDKS1CK505D132LH
EFDKS1CK505D132LH CAD Models
EFDKS1CK505D132LH Part Data Attributes
|
EFDKS1CK505D132LH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFDKS1CK505D132LH
Eaton Corporation
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for EFDKS1CK505D132LH
This table gives cross-reference parts and alternative options found for EFDKS1CK505D132LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFDKS1CK505D132LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLH505K122A082 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | EFDKS1CK505D132LH vs BLH505K122A082 |