Part Details for EFF-1.25BK by Cooper Industries
Overview of EFF-1.25BK by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC398A-B | Analog Devices | LTC3400BES6 - 1.2MHz, High Eff | |
ADR525BKSZ-REEL7 | Analog Devices | 2.5V Shunt Reference | |
ADP1870ARMZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled |
Part Details for EFF-1.25BK
EFF-1.25BK CAD Models
EFF-1.25BK Part Data Attributes
|
EFF-1.25BK
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
EFF-1.25BK
Cooper Industries
Electric Fuse, Fast Blow, 1.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 8.2 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for EFF-1.25BK
This table gives cross-reference parts and alternative options found for EFF-1.25BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFF-1.25BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37411250410 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | EFF-1.25BK vs 37411250410 |
34.7216 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | EFF-1.25BK vs 34.7216 |
37311250000 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | EFF-1.25BK vs 37311250000 |
34.7316 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | EFF-1.25BK vs 34.7316 |
0034.7116 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | EFF-1.25BK vs 0034.7116 |
MCPMP1.25A250V | Electric Fuse, Slow Blow, 1.25A, 250VAC, 50A (IR), Through Hole, | SPC Multicomp | EFF-1.25BK vs MCPMP1.25A250V |
0034.7216 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | EFF-1.25BK vs 0034.7216 |
0034.7316 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | EFF-1.25BK vs 0034.7316 |