Part Details for EFM105F-W by Rectron Semiconductor
Overview of EFM105F-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFM105F-W
EFM105F-W CAD Models
EFM105F-W Part Data Attributes
|
EFM105F-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EFM105F-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for EFM105F-W
This table gives cross-reference parts and alternative options found for EFM105F-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM105F-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM15PL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | EFM105F-W vs SFM15PL |
SODSF15-SH | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | EFM105F-W vs SODSF15-SH |
SFM15 | Rectifier Diode, Schottky, 1 Element, 1A, 300V V(RRM), Silicon, SMA-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | EFM105F-W vs SFM15 |
HS1FB | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EFM105F-W vs HS1FB |
ES1FF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EFM105F-W vs ES1FF2 |
ES1FF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EFM105F-W vs ES1FF1 |
EFM105L | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | EFM105F-W vs EFM105L |
HS1FBF1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EFM105F-W vs HS1FBF1 |
UG1F-TP-HF | Rectifier Diode, | Micro Commercial Components | EFM105F-W vs UG1F-TP-HF |
HS1FF5 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EFM105F-W vs HS1FF5 |