Part Details for EFM32GG11B120F2048GM64-A by Silicon Laboratories Inc
Overview of EFM32GG11B120F2048GM64-A by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EFM32GG11B120F2048GM64-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | ARM Cortex-M4 32-bit 72 MHz 2048 kB MCU Min Qty: 1 | 0 |
|
$7.6100 | Buy Now |
Part Details for EFM32GG11B120F2048GM64-A
EFM32GG11B120F2048GM64-A CAD Models
EFM32GG11B120F2048GM64-A Part Data Attributes
|
EFM32GG11B120F2048GM64-A
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG11B120F2048GM64-A
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32GG11B120F2048GM64-A
This table gives cross-reference parts and alternative options found for EFM32GG11B120F2048GM64-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG11B120F2048GM64-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32GG11B120F2048IM64-BR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B120F2048GM64-A vs EFM32GG11B120F2048IM64-BR |
EFM32GG11B120F2048IM64-B | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B120F2048GM64-A vs EFM32GG11B120F2048IM64-B |
EFM32GG11B120F2048GM64-BR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B120F2048GM64-A vs EFM32GG11B120F2048GM64-BR |
EFM32GG11B120F2048IM64-A | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B120F2048GM64-A vs EFM32GG11B120F2048IM64-A |
EFM32GG11B120F2048GM64-B | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B120F2048GM64-A vs EFM32GG11B120F2048GM64-B |