There are no models available for this part yet.
Overview of EFM32TG210F32-QFN32T by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EFM32TG210F32-QFN32T by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.8400 | Buy Now |
CAD Models for EFM32TG210F32-QFN32T by Silicon Laboratories Inc
Part Data Attributes for EFM32TG210F32-QFN32T by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M3
|
Clock Frequency-Max
|
32 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N32
|
Length
|
6 mm
|
Number of I/O Lines
|
24
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
3.8 V
|
Supply Voltage-Min
|
1.85 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for EFM32TG210F32-QFN32T
This table gives cross-reference parts and alternative options found for EFM32TG210F32-QFN32T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32TG210F32-QFN32T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32TG210F32-D-QFN32 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC32, QFN-32 | Silicon Laboratories Inc | EFM32TG210F32-QFN32T vs EFM32TG210F32-D-QFN32 |
Related Parts for EFM32TG210F32-QFN32T
-
EFM32TG210F32-QFN32Microcontrollers
-
LIS2DHTROther Analog ICs
-
BTS244ZPower Field-Effect Transistors
-
TRS3122ERGERLine Driver or Receivers
-
TXS0102YZPROther Interface ICs
-
TPS78223DDCRLinear Regulator ICs
-
MX25L51245GZ2I-08GFlash Memories
-
EFR32BG1B232F128GM32-C0Other Telecom ICs
-
F950G227MQAAQ2Fixed Capacitors