Datasheets
EFM8BB31F64G-A-QFN32 by: Silicon Laboratories Inc

Microcontroller, CMOS

Part Details for EFM8BB31F64G-A-QFN32 by Silicon Laboratories Inc

Overview of EFM8BB31F64G-A-QFN32 by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EFM8BB31F64G-A-QFN32

Part # Distributor Description Stock Price Buy
DISTI # 96Y5674
Newark Mcu, 8Bit, 8051, 50Mhz, Qfn-32, Product Range:Efm8 Family Efm8Bb Series Microcontrollers, Cpu Speed:50Mhz, Program Memory Size:64Kb, Ram Memory Size:4.25Kb, No. Of Pins:32Pins, Mcu Case Style:Qfn, No. Of I/O S:29I/O S, Embedded Rohs Compliant: Yes |Silicon Labs EFM8BB31F64G-A-QFN32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 336-3435-5-ND
DigiKey IC MCU 8BIT 64KB FLASH 32QFN Lead time: 52 Weeks Container: Tube Limited Supply - Call
Buy Now

Part Details for EFM8BB31F64G-A-QFN32

EFM8BB31F64G-A-QFN32 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EFM8BB31F64G-A-QFN32 Part Data Attributes

EFM8BB31F64G-A-QFN32 Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
EFM8BB31F64G-A-QFN32 Silicon Laboratories Inc Microcontroller, CMOS
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON LABORATORIES INC
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Silicon Labs
Technology CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for EFM8BB31F64G-A-QFN32

This table gives cross-reference parts and alternative options found for EFM8BB31F64G-A-QFN32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB31F64G-A-QFN32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EFM8BB31F64G-C-QFN32R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64G-C-QFN32R
EFM8BB31F64A-B-5QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64A-B-5QFN32
EFM8BB31F64I-C-QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-QFN32
EFM8BB31F64G-C-QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64G-C-QFN32
EFM8BB31F64I-B-5QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-B-5QFN32
EFM8BB31F64I-C-QFN32R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-QFN32R
EFM8BB31F64I-C-5QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-5QFN32
EFM8BB31F64A-C-5QFN32R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64A-C-5QFN32R
EFM8BB31F64I-C-5QFN32R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-5QFN32R
Part Number Description Manufacturer Compare
EFM8BB31F64I-C-QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-QFN32
EFM8BB31F64I-B-4QFN24 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-B-4QFN24
EFM8BB31F64A-C-4QFN24 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64A-C-4QFN24
EFM8BB31F64I-C-QFN32R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-QFN32R
EFM8BB31F64I-B-5QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-B-5QFN32
EFM8BB31F64G-C-QSOP24 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64G-C-QSOP24
EFM8BB31F64I-C-4QFN24 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-4QFN24
EFM8BB31F64I-C-QFN24R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-QFN24R
EFM8BB31F64I-C-5QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-5QFN32
EFM8BB31F64I-C-QFP32R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-A-QFN32 vs EFM8BB31F64I-C-QFP32R

EFM8BB31F64G-A-QFN32 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM8BB31F64G-A-QFN32 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM8BB31F64G-A-QFN32 by Silicon Laboratories Inc

  • Please alert me when EFM8BB31F64G-A-QFN32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EFM8BB31F64G-A-QFN32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM8BB31F64G-A-QFN32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EFM8BB31F64G-A-QFN32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM8BB31F64G-A-QFN32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM8BB31F64G-A-QFN32 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: