EFM8BB31F64G-D-QFN32R
Silicon Laboratories Inc
Description: Microcontroller,

Overview of EFM8BB31F64G-D-QFN32R by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for EFM8BB31F64G-D-QFN32R by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-EFM8BB31F64G-D-QFN32RTR-ND
DigiKey IC MCU 8BIT 64KB FLASH 32QFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.3226
$1.3226 Buy Now
DISTI # 634-EF8BB31F64GDN32R
Mouser Electronics 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant 6605
  • 1 $2.9000
  • 10 $2.6000
  • 100 $2.0900
  • 250 $1.9600
  • 500 $1.7200
  • 1,000 $1.4300
  • 2,500 $1.3500
$1.3500 / $2.9000 Buy Now

CAD Models for EFM8BB31F64G-D-QFN32R by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EFM8BB31F64G-D-QFN32R by Silicon Laboratories Inc

EFM8BB31F64G-D-QFN32R
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of External Interrupts
2
Number of I/O Lines
29
Number of Serial I/Os
2
Number of Terminals
32
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
4352
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
0.55 mm
Speed
50 MHz
Supply Current-Max
14.4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. EFM8BB31F64G-D-QFN32R
    Silicon Laboratories Inc
    Microcontroller,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM8BB31F64G-D-QFN32R by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM8BB31F64G-D-QFN32R by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM8BB31F64G-D-QFN32R would you like to use for your alert(s)?
  • Please alert me when EFM8BB31F64G-D-QFN32R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM8BB31F64G-D-QFN32R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM8BB31F64G-D-QFN32R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM8BB31F64G-D-QFN32R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM8BB31F64G-D-QFN32R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM8BB31F64G-D-QFN32R by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: