Part Details for EFM8LB10F16E-C-QFP32 by Silicon Laboratories Inc
Results Overview of EFM8LB10F16E-C-QFP32 by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8LB10F16E-C-QFP32 Information
EFM8LB10F16E-C-QFP32 by Silicon Laboratories Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8LB10F16E-C-QFP32
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK1887
|
Newark | Mcu, 8 Bit, 72Mhz, Qfp-32 Rohs Compliant: Yes |Silicon Labs EFM8LB10F16E-C-QFP32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$1.3500 / $3.8400 | Buy Now |
|
DISTI #
EFM8LB10F16E-C-QFP32-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32QFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4206 | Buy Now |
|
DISTI #
634-LB10F16ECQFP32
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU RoHS: Compliant | 286 |
|
$1.3500 / $3.8400 | Buy Now |
|
|
Braemac Americas-Symmetry | 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU Min Qty: 1 | 0 |
|
$1.2900 | Buy Now |
US Tariff Estimator: EFM8LB10F16E-C-QFP32 by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EFM8LB10F16E-C-QFP32
EFM8LB10F16E-C-QFP32 Part Data Attributes
|
|
EFM8LB10F16E-C-QFP32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8LB10F16E-C-QFP32
Silicon Laboratories Inc
Microcontroller, CMOS, PQFP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tqfp, Tqfp32,.35sq,32 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Date Of Intro | 2019-01-22 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | 8051 | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of External Interrupts | 2 | |
| Number of I/O Lines | 28 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 32 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 1280 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for EFM8LB10F16E-C-QFP32
This table gives cross-reference parts and alternative options found for EFM8LB10F16E-C-QFP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8LB10F16E-C-QFP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EFM8LB10F16E-A-QFP32 | Silicon Laboratories Inc | Check for Price | Microcontroller, CMOS, PQFP32 | EFM8LB10F16E-C-QFP32 vs EFM8LB10F16E-A-QFP32 |
| EFM8LB10F16E-C-QFN32R | Silicon Laboratories Inc | Check for Price | Microcontroller, CMOS | EFM8LB10F16E-C-QFP32 vs EFM8LB10F16E-C-QFN32R |
| EFM8LB10F16E-C-QFN32 | Silicon Laboratories Inc | Check for Price | Microcontroller, CMOS | EFM8LB10F16E-C-QFP32 vs EFM8LB10F16E-C-QFN32 |
| EFM8LB10F16E-A-QFN24 | Silicon Laboratories Inc | Check for Price | Microcontroller, CMOS | EFM8LB10F16E-C-QFP32 vs EFM8LB10F16E-A-QFN24 |
| EFM8LB10F16E-A-QSOP24 | Silicon Laboratories Inc | Check for Price | Microcontroller, CMOS, PDSO24 | EFM8LB10F16E-C-QFP32 vs EFM8LB10F16E-A-QSOP24 |
| EFM8LB10F16E-C-QFN24 | Silicon Laboratories Inc | Check for Price | Microcontroller, CMOS | EFM8LB10F16E-C-QFP32 vs EFM8LB10F16E-C-QFN24 |
EFM8LB10F16E-C-QFP32 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EFM8LB10F16E-C-QFP32 is 50 MHz.
-
The EFM8LB10F16E-C-QFP32 has 16 KB of flash memory.
-
The power consumption of the EFM8LB10F16E-C-QFP32 in sleep mode is typically around 20 nA.
-
No, the EFM8LB10F16E-C-QFP32 does not have built-in USB support.
-
The maximum temperature range of the EFM8LB10F16E-C-QFP32 is -40°C to +85°C.