Part Details for EFM8LB11F16E-C-QSOP24R by Silicon Laboratories Inc
Overview of EFM8LB11F16E-C-QSOP24R by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EFM8LB11F16E-C-QSOP24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM8LB11F16E-C-QSOP24R-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QSOP Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2271 | Buy Now |
DISTI #
3856090
|
Farnell | MICROCONTROLLERS (MCU) - 8 BIT RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$1.2438 | Buy Now |
Part Details for EFM8LB11F16E-C-QSOP24R
EFM8LB11F16E-C-QSOP24R CAD Models
EFM8LB11F16E-C-QSOP24R Part Data Attributes
|
EFM8LB11F16E-C-QSOP24R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8LB11F16E-C-QSOP24R
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-22 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 24 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 72 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8LB11F16E-C-QSOP24R
This table gives cross-reference parts and alternative options found for EFM8LB11F16E-C-QSOP24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8LB11F16E-C-QSOP24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8LB11F16E-C-QSOP24 | Microcontroller, | Silicon Laboratories Inc | EFM8LB11F16E-C-QSOP24R vs EFM8LB11F16E-C-QSOP24 |