-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1891
|
Newark | Mcu, 8 Bit, 72Mhz, Qfn-Ep-24 Rohs Compliant: Yes |Silicon Labs EFM8LB11F32E-C-QFN24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2473 |
|
$1.4700 / $3.1200 | Buy Now |
DISTI #
EFM8LB11F32E-C-QFN24-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 24QFN Min Qty: 2520 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3226 | Buy Now |
DISTI #
634-LB11F32ECQFN24
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU RoHS: Compliant | 907 |
|
$1.2900 / $2.9000 | Buy Now |
DISTI #
4204845
|
element14 Asia-Pacific | MCU, 8 BIT, 72MHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 2473 |
|
$1.3241 / $2.9057 | Buy Now |
DISTI #
4204845
|
Farnell | MCU, 8 BIT, 72MHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2473 |
|
$1.4323 / $3.2793 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8LB11F32E-C-QFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8LB11F32E-C-QFN24
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-22 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 24 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2304 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 72 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for EFM8LB11F32E-C-QFN24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8LB11F32E-C-QFN24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8LB11F32E-A-QFN24 | Microcontroller, CMOS | Silicon Laboratories Inc | EFM8LB11F32E-C-QFN24 vs EFM8LB11F32E-A-QFN24 |
EFM8LB11F32E-C-QFN24R | Microcontroller, | Silicon Laboratories Inc | EFM8LB11F32E-C-QFN24 vs EFM8LB11F32E-C-QFN24R |