EFM8LB12F32ES1-C-QFN32R
Silicon Laboratories Inc
Description: Microcontroller,

Overview of EFM8LB12F32ES1-C-QFN32R by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EFM8LB12F32ES1-C-QFN32R by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2832-EFM8LB12F32ES1-C-QFN32R-ND
DigiKey IC MCU 8BIT 32KB FLASH 32QFN Min Qty: 400 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 280000
In Stock
  • 400 $1.5700
$1.5700 Buy Now
DISTI # EFM8LB12F32ES1-C-QFN32R-ND
DigiKey IC MCU 8BIT 32KB FLASH 32QFN Min Qty: 400 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.4776
$1.4776 Buy Now
DISTI # 634-LB12F32ES1CFN32R
Mouser Electronics 8-bit Microcontrollers - MCU RoHS: Compliant 0
  • 1 $2.9500
  • 10 $2.6500
  • 100 $2.1700
  • 250 $2.0600
  • 500 $1.8500
  • 1,000 $1.5600
  • 2,500 $1.4700
  • 5,000 $1.4500
$1.4500 / $2.9500 Order Now
Flip Electronics Stock, ship today 280000
RFQ

CAD Models for EFM8LB12F32ES1-C-QFN32R by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM8LB12F32ES1-C-QFN32R by Silicon Laboratories Inc

EFM8LB12F32ES1-C-QFN32R
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
QFN-32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-01-22
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of External Interrupts
2
Number of I/O Lines
29
Number of Terminals
32
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2304
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
0.55 mm
Speed
72 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. EFM8LB12F32ES1-C-QFN32R
    Silicon Laboratories Inc
    Microcontroller,
    VS

Alternate Parts for EFM8LB12F32ES1-C-QFN32R

This table gives cross-reference parts and alternative options found for EFM8LB12F32ES1-C-QFN32R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8LB12F32ES1-C-QFN32R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EFM8LB12F32ES1-B-QFN32 Microcontroller, Silicon Laboratories Inc EFM8LB12F32ES1-C-QFN32R vs EFM8LB12F32ES1-B-QFN32
EFM8LB12F32ES1-B-QFN32R Microcontroller, Silicon Laboratories Inc EFM8LB12F32ES1-C-QFN32R vs EFM8LB12F32ES1-B-QFN32R
EFM8LB12F32ES1-C-QFN32 Microcontroller, Silicon Laboratories Inc EFM8LB12F32ES1-C-QFN32R vs EFM8LB12F32ES1-C-QFN32
Part Number Description Manufacturer Compare
EFM8LB12F32ES1-C-QFN24 Microcontroller, Silicon Laboratories Inc EFM8LB12F32ES1-C-QFN32R vs EFM8LB12F32ES1-C-QFN24
EFM8LB12F32ES1-B-QFN32 Microcontroller, Silicon Laboratories Inc EFM8LB12F32ES1-C-QFN32R vs EFM8LB12F32ES1-B-QFN32
EFM8LB12F32ES1-B-QFN32R Microcontroller, Silicon Laboratories Inc EFM8LB12F32ES1-C-QFN32R vs EFM8LB12F32ES1-B-QFN32R
EFM8LB12F32ES1-B-QFN24R Microcontroller, Silicon Laboratories Inc EFM8LB12F32ES1-C-QFN32R vs EFM8LB12F32ES1-B-QFN24R
EFM8LB12F32ES1-C-QFN32 Microcontroller, Silicon Laboratories Inc EFM8LB12F32ES1-C-QFN32R vs EFM8LB12F32ES1-C-QFN32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM8LB12F32ES1-C-QFN32R by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM8LB12F32ES1-C-QFN32R by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM8LB12F32ES1-C-QFN32R would you like to use for your alert(s)?
  • Please alert me when EFM8LB12F32ES1-C-QFN32R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM8LB12F32ES1-C-QFN32R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM8LB12F32ES1-C-QFN32R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM8LB12F32ES1-C-QFN32R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM8LB12F32ES1-C-QFN32R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM8LB12F32ES1-C-QFN32R by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: