Part Details for EFMAF105 by LRC Leshan Radio Co Ltd
Overview of EFMAF105 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFMAF105
EFMAF105 CAD Models
EFMAF105 Part Data Attributes
|
EFMAF105
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EFMAF105
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA-FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for EFMAF105
This table gives cross-reference parts and alternative options found for EFMAF105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFMAF105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM15-MH1-H | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Formosa Microsemi Co Ltd | EFMAF105 vs SFM15-MH1-H |
HFM104L | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | EFMAF105 vs HFM104L |
SFM15PL-TP-HF | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Micro Commercial Components | EFMAF105 vs SFM15PL-TP-HF |
E1FFF3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EFMAF105 vs E1FFF3 |
HFMAF104 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | EFMAF105 vs HFMAF104 |
EFM105F-T | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | EFMAF105 vs EFM105F-T |
HS1FBF3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EFMAF105 vs HS1FBF3 |
ES1FF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EFMAF105 vs ES1FF2 |
ES1EL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | EFMAF105 vs ES1EL |
HS1F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EFMAF105 vs HS1F |