Part Details for EFOEN4004T4 by Panasonic Electronic Components
Overview of EFOEN4004T4 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFOEN4004T4
EFOEN4004T4 CAD Models
EFOEN4004T4 Part Data Attributes
|
EFOEN4004T4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOEN4004T4
Panasonic Electronic Components
Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |
Alternate Parts for EFOEN4004T4
This table gives cross-reference parts and alternative options found for EFOEN4004T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOEN4004T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCRHTC4.19 | Ceramic Resonator, 4.19MHz Nom | TOKO Inc | EFOEN4004T4 vs DCRHTC4.19 |
DECRHT4.00 | Ceramic Resonator, 4MHz Nom | TOKO Inc | EFOEN4004T4 vs DECRHT4.00 |
EFOMN4194S4 | Ceramic Resonator, 4.19MHz Nom | Panasonic Electronic Components | EFOEN4004T4 vs EFOMN4194S4 |
EFON4194E5 | Ceramic Resonator, 4.19MHz Nom, CERAMIC PACKAGE-4 | Panasonic Electronic Components | EFOEN4004T4 vs EFON4194E5 |
EFOP4004E5 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | EFOEN4004T4 vs EFOP4004E5 |
EFOMN4004T4 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | EFOEN4004T4 vs EFOMN4004T4 |
HWZT-4.00MHZRS | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | EFOEN4004T4 vs HWZT-4.00MHZRS |
POC-4.00 | Ceramic Resonator, 4MHz Nom | Raltron Electronics Corporation | EFOEN4004T4 vs POC-4.00 |
EFOMN4194T4 | Ceramic Resonator, 4.19MHz Nom | Panasonic Electronic Components | EFOEN4004T4 vs EFOMN4194T4 |
CSTCC3M99G-R0 | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFOEN4004T4 vs CSTCC3M99G-R0 |