Part Details for EFOH315MQR3T by Panasonic Electronic Components
Overview of EFOH315MQR3T by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFOH315MQR3T
EFOH315MQR3T CAD Models
EFOH315MQR3T Part Data Attributes
|
EFOH315MQR3T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOH315MQR3T
Panasonic Electronic Components
1-Port Saw Resonator, 315MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | 1-PORT | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Parallel Capacitance | 2.5 pF | |
Physical Dimension | L5.0XB3.5XH2.0 (mm)/L0.197XB0.138XH0.079 (inch) | |
Surface Mount | YES |