Part Details for EFOH458MS03 by Panasonic Electronic Components
Overview of EFOH458MS03 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for EFOH458MS03
EFOH458MS03 CAD Models
EFOH458MS03 Part Data Attributes:
|
EFOH458MS03
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOH458MS03
Panasonic Electronic Components
2-Port Saw Resonator, 458MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 2-PORT | |
Frequency Stability | 0.015% | |
Frequency Tolerance (MHz) | 0.25 | |
Insertion Loss | 15 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 458 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Parallel Capacitance | 1.3 pF | |
Physical Dimension | D9.1XH3.5 (mm) | |
Surface Mount | NO |
Alternate Parts for EFOH458MS03
This table gives cross-reference parts and alternative options found for EFOH458MS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOH458MS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOH295MS03 | 2-Port Saw Resonator, 295.5MHz Nom | Panasonic Electronic Components | EFOH458MS03 vs EFOH295MS03 |
EFOH434MS03 | 2-Port Saw Resonator, 433.92MHz Nom | Panasonic Electronic Components | EFOH458MS03 vs EFOH434MS03 |
EFOH418MS03 | 2-Port Saw Resonator, 418MHz Nom | Panasonic Electronic Components | EFOH458MS03 vs EFOH418MS03 |
EFOH224MS03 | 2-Port Saw Resonator, 224.5MHz Nom | Panasonic Electronic Components | EFOH458MS03 vs EFOH224MS03 |
EFOH318MS03 | 2-Port Saw Resonator, 318MHz Nom | Panasonic Electronic Components | EFOH458MS03 vs EFOH318MS03 |
EFOH304MS03 | 2-Port Saw Resonator, 303.875MHz Nom | Panasonic Electronic Components | EFOH458MS03 vs EFOH304MS03 |
EFOH315MS03 | 2-Port Saw Resonator, 315MHz Nom | Panasonic Electronic Components | EFOH458MS03 vs EFOH315MS03 |